NXP M5485EVBGHSE technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ColdFire® |
| RoHS | Compliant |
Download the complete datasheet for NXP M5485EVBGHSE to view detailed technical specifications.
No datasheet is available for this part.