
The M68LC302CPU16VCT is a 16-bit microprocessor from NXP, packaged in a lead-free LQFP package. It operates within a temperature range of -40°C to 85°C. The device is compliant with RoHS regulations, but contains lead. It is available in a tray packaging format.
NXP M68LC302CPU16VCT technical specifications.
| Package/Case | LQFP |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP M68LC302CPU16VCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
