NXP M86201G12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 625 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B625 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.13 |
| Supply Voltage-Min | 1.096 |
| Supply Voltage-Max | 1.164 |
| Clock Frequency-Max | 1200 |
| Number of I/O Lines | 64 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP M86201G12 to view detailed technical specifications.
No datasheet is available for this part.