NXP M9328MX1ADS/B technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, Ethernet |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | i.MX |
| RoHS | Compliant |
Download the complete datasheet for NXP M9328MX1ADS/B to view detailed technical specifications.
No datasheet is available for this part.