NXP M9328MXLADS/B technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, Ethernet |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | i.MX |
| RoHS | Compliant |
Download the complete datasheet for NXP M9328MXLADS/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.