32-bit ARM7® microcontroller with 40MHz clock speed, featuring 512KB FLASH and 32KB RAM. This integrated circuit offers 112 programmable I/Os and supports I2C, CAN, SPI, and SCI interfaces. Operating from 3.15V to 5.5V, it includes peripherals like POR and DMA, with 10 timers/counters. Packaged in a 144-pin LQFP (20x20mm), it operates between -40°C and 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MAC7101MAG40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, CAN, SPI, SCI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 112 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MAC7xxx |
| RoHS | Compliant |
Download the complete datasheet for NXP MAC7101MAG40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
