NXP MAC7111LCEVB technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MAC7111LCEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.