32-bit RISC microcontroller featuring an ARM core, operating at a maximum frequency of 40MHz. This FLASH memory microcontroller offers 512KB of program memory and 32KB of RAM, with 85 programmable I/O pins. Integrated peripherals include POR and DMA, alongside I2C, CAN, SPI, and SCI interfaces. Designed for surface mounting in an LQFP package, it operates from 2.35V to 5.5V and supports a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MAC7121MAG40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, CAN, SPI, SCI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MAC7xxx |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MAC7121MAG40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
