32-bit RISC microcontroller featuring 50MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 71 I/O lines, 524,288 words of FLASH memory, and 32,768 bytes of RAM. Operating within an industrial temperature range of -40°C to 85°C, it supports a nominal supply voltage of 2.5V. The microcontroller includes DMA channels and an ADC, housed in a 100-terminal PQFP package.
NXP MAC7141CFU50 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MAC7141CFU50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.