The MAX810LD is an industrial-grade single-function IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a 3-pin LSSOP package with a width of 1.6mm and a length of 2.85mm. The device operates within a supply voltage range of 1V to 5.5V and is suitable for industrial applications. The MAX810LD is a single-channel device with a temperature grade of industrial.
NXP MAX810LD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.85 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MAX810LD to view detailed technical specifications.
No datasheet is available for this part.