NXP MBC13720T1 technical specifications.
| Package/Case | SOT-363 |
| Frequency | 400MHz |
| Gain | 20dB |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Noise Figure | 1.38dB |
| Operating Supply Current | 5mA |
| P1dB | 10dBm |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Test Frequency | 1.9GHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MBC13720T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
