NXP MBC13916T1 technical specifications.
| Frequency | 100MHz |
| Gain | 19dB |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.7mA |
| P1dB | 2.5dBm |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Test Frequency | 900MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MBC13916T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
