
The MC100ES6014DT is a single-channel ECL clock buffer from NXP with a maximum operating frequency of 2GHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead. The MC100ES6014DT is part of the 100ES series.
NXP MC100ES6014DT technical specifications.
| Package/Case | TSSOP |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100ES |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC100ES6014DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
