The MC10XS3412JHFK is a 16-channel buffer/inverter driver IC from NXP, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 12V, with a minimum of 6V and a maximum of 20V. The device is packaged in a PQFN-16 package, with a width and length of 12mm each. It features 4 functions and is suitable for use in automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC10XS3412JHFK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B16 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC10XS3412JHFK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.