NXP MC10XS3435DPNA technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Number of Outputs | 4 |
| Operating Supply Voltage | 20V |
| Output Configuration | High Side |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.03274oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC10XS3435DPNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.