Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC10XS6225EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC10XS6225EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.