The MC11E1CPBE2 is a 52-pin quad flat package microcontroller with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a 5V supply voltage with a minimum of 4.5V and a maximum of 5.5V. The microcontroller has an 8-bit architecture with a clock frequency of up to 8 MHz. It features 38 I/O lines and an 8-bit external data bus width and 16-bit address bus width. The device does not have PWM or DMA channels, but it does have an ADC.
NXP MC11E1CPBE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC11E1CPBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.