
The MC13193FCR2 is a 2.4GHz SPI RF transceiver from NXP, operating within a temperature range of -40°C to 85°C. It features a nominal supply current of 30mA and a maximum operating current of 37mA when receiving. The device is designed for use with SPI interfaces and has a data rate of 250Kbps. It is packaged in a QFN package and is compliant with RoHS regulations.
NXP MC13193FCR2 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 37mA |
| Current - Transmitting | 30mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 30mA |
| Number of GPIO | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -92dBm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13193FCR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
