The MC13202FC is an industrial-grade cellular IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a quad terminal position and a JEDEC package code of S-PQCC-N32. The IC has a width and length of 5mm and is available in a 32-pin HVQCCN package type. It operates at a nominal supply voltage of 2.7V and has a temperature grade of industrial.
NXP MC13202FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC13202FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.