NXP MC13203FC technical specifications.
| Package/Case | QFN |
| Current - Receiving | 37mA |
| Current - Transmitting | 30mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2V |
| Number of GPIO | 7 |
| Package Quantity | 490 |
| Packaging | Tray |
| Sensitivity | -92dBm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13203FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
