
2.4GHz specialty microprocessor circuit, featuring a 1KB RAM, 32 GPIO, and 16 channels. Operates across a 2.405GHz to 2.48GHz frequency range with a 250Kbps data rate. Supports SPI and I2C interfaces, with a 3dBm output power and -92dBm sensitivity. Surface mountable in an LGA package, this RoHS compliant component functions between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC13211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 2.4GHz |
| Package/Case | LGA |
| Current - Receiving | 37mA |
| Current - Transmitting | 30mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, I2C |
| Max Frequency | 2.48GHz |
| Min Frequency | 2.405GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 2V |
| Min Supply Voltage (DC) | 3.4V |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of GPIO | 32 |
| Output Power (dBm) | 3dBm |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -92dBm |
| Termination | SMD/SMT |
| Weight | 0.005781oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
