
Specialty microprocessor circuit, LGA package, designed for 2.4GHz wireless applications. Features 1KB RAM, 32 GPIO, and 16 channels. Operates with a supply voltage range of 2V to 3.4V, supporting data rates up to 250Kbps. Includes I2C and SPI interfaces, with transmitting current of 30mA and receiving current of 37mA. RoHS and Lead Free compliant, suitable for surface mount applications.
Sign in to ask questions about the NXP MC13211R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC13211R2 technical specifications.
| Package/Case | LGA |
| Current - Receiving | 37mA |
| Current - Transmitting | 30mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 2.48GHz |
| Memory Size | 1KB |
| Min Frequency | 2.405GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of GPIO | 32 |
| Operating Supply Voltage | 2.7V |
| Output Power (dBm) | 3dBm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -92dBm |
| Weight | 0.005781oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13211R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
