The MC13213R2 is a microprocessor circuit from NXP, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 71 terminals positioned on the bottom and is packaged in a 9x9mm S-PBGA-B71 package. The device operates within a supply voltage range of 2.0 to 3.4 volts. It is designed for industrial use and is suitable for applications requiring a high level of reliability.
NXP MC13213R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 71 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B71 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.4 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC13213R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.