NXP MC13214 technical specifications.
| Package/Case | LGA |
| Current - Receiving | 37mA |
| Current - Transmitting | 30mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 1mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Memory Size | 4KB |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 38 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -92dBm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.