Analog circuit, surface mount LGA package, operating at 2.4GHz with a data rate of 250Kbps. Features include 32 GPIO, 5KB RAM, and support for SPI, SCI, I2C, and UART interfaces. Offers a transmit current of 26.6mA and a receive current of 34.2mA, with an output power of 2dBm and sensitivity of -94dBm. Operates within a voltage range of 1.8V to 3.6V and a temperature range of -40°C to 85°C.
NXP MC13233CR2 technical specifications.
| Package/Case | LGA |
| Current - Receiving | 34.2mA |
| Current - Transmitting | 26.6mA |
| Data Rate | 250Kbps |
| Depth | 7mm |
| Frequency | 2.4GHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, UART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 2.48GHz |
| Min Frequency | 2.405GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 5KB |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of GPIO | 32 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 2dBm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 5KB |
| RoHS Compliant | Yes |
| Sensitivity | -94dBm |
| Weight | 0.003524oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13233CR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
