The MC13760 is an industrial-grade RF cellular IC with a 104-pin LFBGA package. It operates over a temperature range of -40°C to 85°C. The device features a single function and is mounted on the bottom side of the PCB. The MC13760 is suitable for use in industrial applications.
NXP MC13760 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 104 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B104 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC13760 to view detailed technical specifications.
No datasheet is available for this part.