
The MC13820FCR2 is an 800MHz RF amplifier from NXP, featuring a gain of 18dB. It is packaged in a lead-free QFN package, measuring 3mm in length and width. The amplifier operates with a nominal supply current of 2.8mA and has a noise figure of 1.25dB. It is RoHS compliant and available in cut tape packaging.
NXP MC13820FCR2 technical specifications.
| Package/Case | QFN |
| Frequency | 800MHz |
| Gain | 18dB |
| Lead Free | Lead Free |
| Length | 3mm |
| Noise Figure | 1.25dB |
| Nominal Supply Current | 2.8mA |
| Operating Supply Current | 2.8mA |
| P1dB | -10dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 1.575GHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13820FCR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
