The MC13821FCR2 is a 1-channel RF amplifier from NXP, operating within the 1-2.4 GHz frequency range. It has a maximum power dissipation of 100mW and a noise figure of 1.45dB. The device is packaged in QFN and is RoHS compliant. It can operate within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 2.4GHz |
| Gain | 16.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 100mW |
| Noise Figure | 1.45dB |
| Number of Channels | 1 |
| Operating Frequency | 1 GHz to 2.4 GHz |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 2.75V |
| P1dB | -10dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Test Frequency | 1.575GHz |
| Weight | 0.00069oz |
| RoHS | Compliant |