NXP MC13850-1960EVK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1.96GHz |
| Operating Supply Voltage | 2.7V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13850-1960EVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
