NXP MC13853FCR2 technical specifications.
| Package/Case | QFN |
| Frequency | 800MHz |
| Gain | 13.5dB |
| Halogen Free | Halogen Free |
| Noise Figure | 1.5dB |
| Operating Supply Current | 11.5mA |
| P1dB | -12dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.96GHz |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13853FCR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.