NXP MC13892AJVK technical specifications.
| Package/Case | BGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 26 MHz |
| Operating Supply Voltage | 1.3V |
| Output Current | 30mA |
| Output Voltage | 1.375V |
| Package Quantity | 416 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13892AJVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
