NXP MC13892AJVKR2 technical specifications.
| Package/Case | BGA |
| Halogen Free | Halogen Free |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.3V |
| Output Current | 30mA |
| Output Voltage | 1.375V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13892AJVKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
