
The MC13892BJVL is a boost power management IC from NXP, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum operating frequency of 32.768 kHz. The device is RoHS compliant and lead free, with a halogen-free package. It is available in a BGA package with a quantity of 945 units per tray.
NXP MC13892BJVL technical specifications.
| Package/Case | BGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Operating Supply Voltage | 1.3V |
| Output Current | 30mA |
| Output Voltage | 1.375V |
| Package Quantity | 945 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13892BJVL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
