The MC1408-8F is an 8-bit digital-to-analog converter with a commercial temperature grade. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin DIP with a JEDEC package code of R-CDIP-T16. The MC1408-8F operates over a temperature range of 0 to 70 degrees Celsius.
NXP MC1408-8F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC1408-8F to view detailed technical specifications.
No datasheet is available for this part.