The MC1408-8N is an 8-bit digital-to-analog converter from NXP, featuring a commercial temperature grade with an operating range of 0 to 70°C. This device has 16 terminals and a dual terminal position. It is available in a 16-pin DIP package, suitable for through-hole mounting.
NXP MC1408-8N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC1408-8N to view detailed technical specifications.
No datasheet is available for this part.