The MC144110P is a 6-bit digital-to-analog converter from NXP, operating within a temperature range of 0 to 85 degrees Celsius. It features a supply voltage of 5V and a package size of 22.73mm in length and 7.62mm in width. The device has 18 terminals and is designed for use in triple terminal configurations.
NXP MC144110P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | TRIPLE |
| Width | 7.62 |
| Length | 22.73 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC144110P to view detailed technical specifications.
No datasheet is available for this part.