The MC145053P is a 10-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It has 14 terminals and operates over a temperature range of -40 to 125°C. The device is packaged in a 14-pin DIP package, suitable for through-hole mounting. The ADC has a maximum analog input voltage of 5.6V and a minimum of -0.1V. It is designed for automotive-grade applications.
NXP MC145053P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.6 |
| Analog Input Voltage-Min | -0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC145053P to view detailed technical specifications.
No datasheet is available for this part.