The MC145162P1 is a 16-pin DIP phase-locked loop IC from NXP, designed to operate within a temperature range of -40°C to 75°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 2.5V, respectively. The device features a dual terminal position and has a width and length of 7.62mm and 19.175mm, respectively.
NXP MC145162P1 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC145162P1 to view detailed technical specifications.
No datasheet is available for this part.