
The MC145481EG is a 13-bit, 1-channel analog-to-digital converter with a resolution of 6 bits. It is packaged in a surface mount SOIC package and is lead free. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in rail or tube packaging.
NXP MC145481EG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Resolution | 6b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC145481EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
