NXP MC145572AAER2 technical specifications.
| Number of Line Interfaces | 1 |
| Category | U |
| Control Interface | HDLC |
| Transmission Data Rate | 160Kbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | LQFP |
| Package Family Name | QFP |
Download the complete datasheet for NXP MC145572AAER2 to view detailed technical specifications.
No datasheet is available for this part.