NXP MC145572AFN technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145572AFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
