NXP MC145574AEGR2 technical specifications.
| Number of Line Interfaces | 1 |
| Category | S/T |
| Control Interface | HDLC |
| Transmission Data Rate | 144Kbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 28 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC145574AEGR2 to view detailed technical specifications.
No datasheet is available for this part.