Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
NXP

MC32PF3000A5EP

Datasheet
NXP

MC32PF3000A5EP

POWER SUPPLY SUPPORT CKT

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs

Quick Jump:

Technical Specifications

NXP MC32PF3000A5EP technical specifications.

General

Max Operating Temperature
85
Number of Terminals
48
Min Operating Temperature
-40
Terminal Position
QUAD
JEDEC Package Code
S-XQCC-N48
Width
7
Length
7
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom (Vsup)
3.6
Supply Voltage-Max (Vsup)
4.5
Supply Voltage-Min (Vsup)
2.8
Number of Channels
12

Compliance

RoHS
Yes
Eccn Code
EAR99
HTS Code
8542.39.00.01
REACH
Compliant
Military Spec
False

Datasheet

NXP MC32PF3000A5EP Datasheet

Download the complete datasheet for NXP MC32PF3000A5EP to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com