The MC32PF3001A3EPR2 is an industrial-grade power management IC with 48 terminals in a quad configuration. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.8V and 4.5V. The device is available in an HVQCCN package type with a width and length of 7mm. It features a single function and 10 channels, making it suitable for various industrial applications.
NXP MC32PF3001A3EPR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC32PF3001A3EPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.