NXP MC32PF8121A0EPR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 12 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC32PF8121A0EPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.