NXP MC33287DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 55uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33287DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
