NXP MC33385DHR2 technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33385DHR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
