NXP MC33385VW technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Configuration | Low Side |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 17mA |
| Turn-Off Delay Time | 4700ns |
| Turn-On Delay Time | 2500ns |
| Weight | 0.078135oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33385VW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.