NXP MC33389CDH technical specifications.
| Package/Case | HSOP |
| Interface | CAN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33389CDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
