NXP MC33395DWBR2 technical specifications.
| Package/Case | SOIC |
| Channel Type | 3-Phase |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 1.8mA |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33395DWBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
